SPST DIP slide switch featuring through-hole mounting and straight orientation. Offers 7 positions with a 2.54mm terminal pitch and PC pin termination. Contact material is gold-plated copper alloy, supporting a 100mA current rating at 25V DC. Electrical and mechanical life is rated at 2000 cycles, with a washable design and a PBT body.
ITT SD07H0K technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD07H0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
