Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ITT

SD07H0SBR

Datasheet
ITT

SD07H0SBR

7-Pos SPST Slide DIP Switch, 0.1A 25VDC, 2.54mm SMD, Gold Plated

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. DIP Switches
  4. Rotary & Slide Actuator

7-position SPST DIP switch featuring a flush slide actuator and gull wing surface mount termination. This component offers a 2.54mm terminal pitch, 100mA max current rating, and 25VDC max voltage rating. With a mechanical and electrical life of 2000 cycles, it operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free. The switch is washable and packaged on tape and reel.

MountingSurface Mount
Quick Jump:

Technical Specifications

ITT SD07H0SBR technical specifications.

General

Actuator Length
0mm
Actuator Material
Nylon
Actuator Type
Slide (Standard)
Body Material
Polyphthalamide
Contact Material
Copper
Contact Plating
Gold
Electrical Life
2000Cycles
Lead Free
Lead Free
Max Current Rating
100mA
Max Operating Temperature
85°C
Mechanical Life
2000Cycles
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
25V
Mount
Surface Mount
Number of Positions
7
Orientation
Straight
Package Quantity
1000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
SD
Terminal Pitch
2.54mm
Termination
Gull Wing
Throw Configuration
SPST
DC Rated Voltage
25V
Washable
Yes

Compliance

RoHS
Compliant

Datasheet

ITT SD07H0SBR Datasheet

Download the complete datasheet for ITT SD07H0SBR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com