
This 7-position surface mount slide switch features a polyphthalamide body and copper alloy contacts with gold plating. It has a maximum current rating of 100mA and a maximum operating temperature of 85°C. The switch is rated for 2000 electrical cycles and 2000 mechanical cycles. It is not radiation hardened and is not RoHS compliant.
ITT SD07H0SK technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD07H0SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.