
8-position SPST slide DIP switch with gold-plated copper alloy contacts, rated for 100mA and 25VDC. Features a standard slide actuator with a nylon material and a straight, through-hole mounting orientation. The PBT body offers a terminal pitch of 2.54mm and PC pin termination, with a washable design and an electrical and mechanical life of 2000 cycles. Operating temperature range is -40°C to 85°C.
ITT SD08H0K technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD08H0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.