ITT SD08H0KD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT SD08H0KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.