
SPST slide DIP switch featuring gold-plated copper contacts and a 100mA current rating at 25V DC. This surface-mount component offers 8 positions with a 2.54mm terminal pitch and gull wing termination. Constructed with a polyphthalamide body and nylon actuator, it operates reliably between -40°C and 85°C with a mechanical and electrical life of 2000 cycles. The switch is RoHS compliant and lead-free.
ITT SD08H0SBD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SD08H0SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
