
8-position SPST slide DIP switch with off-on, latched functionality. Features gold-plated copper alloy contacts, a 0.1A current rating, and a 25VDC voltage rating. Designed for surface mount with straight gull wing terminals and a 2.54mm terminal pitch. Offers a mechanical and electrical life of 2000 cycles, operates between -40°C and 85°C, and is washable.
ITT SD08H0SK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD08H0SK to view detailed technical specifications.
No datasheet is available for this part.
