
This 8-position SPST DIP switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The switch features a polyphthalamide body and copper alloy contacts with gold plating. It has a rated voltage of 25V and is suitable for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is packaged in tape and reel format and is lead-free.
ITT SD08H0SKR technical specifications.
| Actuator Type | Standard |
| Body Material | Polyphthalamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SD |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD08H0SKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
