The ITT SD08H1KD is an 8-position SPST through-hole DIP switch with a 0.25mm nylon actuator. It features copper alloy contacts with gold plating and a maximum operating temperature range of -20°C to 85°C. The switch is rated for a maximum DC voltage of 20V and is packaged in bulk. It has a straight orientation and a terminal pitch of 2.54mm, with PC pins for termination.
ITT SD08H1KD technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD08H1KD to view detailed technical specifications.
No datasheet is available for this part.