
Eight-position, SPST slide actuator DIP switch designed for surface mount applications. Features a straight orientation with a 2.54mm terminal pitch and gull wing termination. Constructed with a nylon actuator and polyphthalamide body, it utilizes copper contacts with gold plating. Rated for 25V DC and 100mA, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
ITT SD08H1SBDR technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SD08H1SBDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.