
The ITT SD08H1SKR is an 8-position single-pole single-throw DIP switch with a straight orientation and surface mount termination. It features copper alloy contacts with gold plating and is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is packaged in tape and reel format with a terminal pitch of 2.54mm and is suitable for use in environments with a maximum voltage rating of 25V DC.
ITT SD08H1SKR technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD08H1SKR to view detailed technical specifications.
No datasheet is available for this part.