9-position SPST DIP switch featuring a standard slide actuator and gull wing surface mount termination. This component offers a 2.54mm terminal pitch, 100mA max current rating, and 25VDC voltage rating, with an electrical and mechanical life of 2000 cycles. Constructed with a polyphthalamide body, nylon actuator, and gold-plated copper contacts, it operates within a temperature range of -40°C to 85°C and is washable and RoHS compliant. Packaged in tape and reel for efficient assembly.
ITT SD09H1SBR technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD09H1SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.