
12-position, SPST slide actuator DIP switch with gold-plated copper alloy contacts. Features a PBT body, through-hole mounting with a 2.54mm terminal pitch, and a straight orientation. Rated for 100mA at 25V DC with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SD12H0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD12H0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
