This 12-position surface mount slide switch has a maximum operating temperature of 85°C and a maximum voltage rating of 25V DC. It can handle a current rating of 100mA and has a mechanical life of 2000 cycles. The switch is made with a polyphthalamide body and has copper alloy contacts with gold plating. It is available in a packaging of 15 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SD12H0SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 12mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD12H0SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.