
Surface mount DIP switch featuring a standard flush slide actuator and SPST throw configuration. Offers 1 circuit and 1 position with a 100mA current rating and 50VDC voltage rating. Constructed with a polyphenylene body and gold-plated copper contacts, it provides 1000 electrical and mechanical cycles with a straight orientation and gull wing termination. Operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
ITT SDA01H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 4.52mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA01H0SBR to view detailed technical specifications.
No datasheet is available for this part.
