ITT SDA02H0SK technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SDA02H0SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.