2-position, SPST slide actuator DIP switch with gold-plated copper contacts and a terminal pitch of 2.54mm. Features a polyamide actuator and polyphthalamide body, designed for through-hole mounting with straight orientation. Rated for 50V DC maximum voltage and 24V DC rated voltage, offering 1000 electrical and mechanical life cycles. Operates within a temperature range of -20°C to 85°C.
ITT SDA02H1KD technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA02H1KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.