2-position SPST DIP switch with a standard slide actuator. Features gold-plated copper contacts and a polyphenylene body, rated for 0.1A at 24VDC. This surface-mount component offers a straight orientation with gull wing terminations and a mechanical/electrical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT SDA02H1SBD technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | SDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA02H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.