
4-position SPST DIP switch with recessed slide actuator, featuring gold-plated copper contacts and PC pin termination for through-hole mounting. Rated for 0.1A at 24VDC, this component offers a 1000-cycle electrical and mechanical life. Constructed with a polyphenylene body and polyamide actuator, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Terminal pitch is 2.54mm.
ITT SDA04H0BD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA04H0BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
