
Surface mount slide DIP switch featuring SPST throw configuration and 4 circuits. Offers a 25mA current rating at 24V, with a maximum DC voltage rating of 50V. Gold-plated copper contacts ensure reliable performance, and the polyamide actuator is designed for a straight, standard slide operation. With a terminal pitch of 2.54mm and gull wing termination, this washable switch provides 1000 electrical and mechanical cycles, operating within a temperature range of -40°C to 85°C.
ITT SDA04H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA04H0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
