
Four-position slide actuator DIP switch featuring a standard slide actuator and SPST throw configuration. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Constructed with a polyphthalamide body and copper contacts with gold plating. Rated for 25mA current and 50V DC maximum voltage, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT SDA04H0SKD technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA04H0SKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.