
4-position, SPST slide DIP switch featuring a standard slide actuator and gull wing termination for surface mounting. This component offers a 24V DC rating, a maximum current rating of 100mA, and a contact material of gold-plated copper. Designed for a wide operating temperature range from -40°C to 85°C, it boasts both electrical and mechanical lifespans of 1000 cycles and is RoHS compliant.
ITT SDA04H1SBD technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA04H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
