
This 5-position DIP slide switch features a polyphthalamide body and copper contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 1000 cycles of electrical life and 1000 cycles of mechanical life. It is available in a DIP package with a 2.54mm terminal pitch and can be terminated with PC pins. The switch is not RoHS compliant and contains lead.
ITT SDA05H0K technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA05H0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.