6-position slide actuator DIP switch featuring a 1mm polyamide actuator and a polyphthalamide body. This surface mount component offers gold-plated copper contacts with SPST throw configuration, rated for 50V DC maximum voltage and 24V DC rated voltage. It boasts an electrical and mechanical life of 1000 cycles, operating within a temperature range of -20°C to 85°C. Terminals are gull wing style with a 2.54mm pitch.
ITT SDA06H1SKD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA06H1SKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.