Datasheets.com
Datasheets.com
8 Pos Slide DIP Switch, SPST, Gold Contact, 50VDC
ITT

SDA08H1KD

8 Pos Slide DIP Switch, SPST, Gold Contact, 50VDC

8-position slide actuator DIP switch featuring a straight, through-hole mount with a 2.54mm terminal pitch. This SPST switch offers gold-plated copper contacts, a 25mA current rating, and a 50V DC voltage rating. Designed with a polyamide actuator and polyphthalamide body, it operates within a -40°C to 85°C temperature range and has an electrical and mechanical life of 1000 cycles.

PackageDIP
Current Rating25mA
MountingThrough Hole
Quick Jump:

Technical Specifications

ITT SDA08H1KD technical specifications.

General

Actuator Length
1mm
Actuator Material
Polyamide
Actuator Type
Slide (Standard)
Body Material
Polyphthalamide
Package/Case
DIP
Contact Material
Copper
Contact Plating
Gold
Current Rating
25mA
Electrical Life
1000Cycles
Height
4.8mm
Lead Free
Contains Lead
Max Operating Temperature
85°C
Mechanical Life
1000Cycles
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
50V
Mount
Through Hole
Number of Positions
8
Orientation
Straight
Package Quantity
20
Packaging
Rail/Tube
RoHS Compliant
No
Series
SDA
Terminal Pitch
2.54mm
Termination
PC Pin
Throw Configuration
SPST
DC Rated Voltage
24V
Washable
No

Compliance

RoHS
Not Compliant

Datasheet

ITT SDA08H1KD Datasheet

Download the complete datasheet for ITT SDA08H1KD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.