10-position rotary and slide actuator DIP switch featuring a straight, through-hole mount with a 2.54mm terminal pitch. This SPST switch offers a slide (standard) actuator type with a polyamide actuator material and a polyphthalamide body. It operates within a temperature range of -20°C to 85°C, with a maximum DC voltage rating of 50V and a DC rated voltage of 24V. Electrical and mechanical life are rated at 1000 cycles, with copper contacts plated in gold.
ITT SDA10H0KD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SDA10H0KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.