
10-position rotary & slide actuator DIP switch featuring a standard slide actuator with a 0.99mm polyamide actuator length. This through-hole mounted component offers SPST throw configuration with gold-plated copper contacts and a 2.54mm terminal pitch. Rated for 50V DC maximum voltage and 24V DC, it boasts an electrical and mechanical life of 1000 cycles. Operating within a -20°C to 85°C temperature range, this non-washable, lead-containing device is packaged in a DIP case.
ITT SDA10H1KD technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA10H1KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.