10-position rotary and slide actuator DIP switch featuring a 1mm polyamide slide actuator and a straight, surface mount orientation. This component offers gold-plated copper contacts, a 25mA current rating, and a 50V DC maximum voltage rating. It operates within a temperature range of -40°C to 85°C and has an electrical and mechanical life of 1000 cycles. The polyphthalamide body and gull wing termination are suitable for DIP packaging.
ITT SDA10H1SKD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SDA10H1SKD to view detailed technical specifications.
No datasheet is available for this part.