
12-position SPST slide DIP switch with gold-plated copper contacts and a 2.54mm terminal pitch. Features a polyamide slide actuator and polyphenylene body, rated for 24V DC and 100mA, with an electrical and mechanical life of 1000 cycles. Through-hole mountable with straight orientation, this washable, lead-free, and RoHS-compliant component operates within a -40°C to 85°C temperature range.
ITT SDA12H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA12H0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.