Surface mount, right-angle snap-action switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration. Features a 100mA contact current rating at 12V DC, silver contacts, and a 2.5mm actuator length. Offers 50,000 electrical and mechanical cycles, operating between -40°C and 85°C. RoHS compliant and lead-free.
ITT SDS001R technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS001R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
