SPST-NC snap-action switch with a 100mA contact current rating and 12V DC voltage rating. Features a 2.5mm actuator length, 5.7mm body height, and 4mm body length. Offers a mechanical and electrical life of 50,000 cycles, with silver contact plating. This surface mount, right-angle switch operates within a temperature range of -40°C to 85°C.
ITT SDS002 technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100A |
| Electrical Life | 50000Cycles |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.