
SPST-NC snap-action switch with a 100mA, 12V DC contact rating. Features a 2.5mm plunger actuator and right-angle orientation for surface mounting. Offers a mechanical and electrical life of 50,000 cycles, with a 75gf operating force. Constructed with silver contacts and lead-free materials, operating within a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
ITT SDS002R technical specifications.
| Actuator Length | 2.5mm |
| Actuator Type | PLUNGER |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
