
Surface mount, right-angle, single-pole, single-throw, normally open (SPST-NO) momentary switch. Features a 12V DC voltage rating and a 100mA current rating. Offers an operating force of 75gf with an actuator length of 2.5mm. Electrical and mechanical life rated at 50,000 cycles. Operates within a temperature range of -40°C to 85°C. Compact SMD/SMT package with body dimensions of 4mm (length) x 5.7mm (depth) x 2mm (height).
ITT SDS004 technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
