
SPST-NC (Single Pole Single Throw - Normally Closed) snap-action switch for surface mount applications. Features a 100mA contact current rating at 12V DC, with bronze and gold contact material. Offers a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -40°C to 85°C, requiring 75gf operating force. Packaged in tape and reel for automated assembly.
ITT SDS005R technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS005R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
