ITT SDT001 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SDT |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT SDT001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.