Illuminated pushbutton switch featuring a black square button actuator and yellow LED illumination. This SPDT switch offers a 0.01A current rating at 24VDC, with a 0.24VA power rating and a 1.5N operating force. It utilizes gold contacts for reliable performance and has an electrical life of 5,000,000 cycles. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
ITT SER2LBKYEYEAU0A technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SER2LBKYEYEAU0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.