Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) configuration and an On-On function. This through-hole mount component offers a 24V DC voltage rating and a 10mA current rating, with a contact material of gold for reliable performance. It boasts an electrical life of 500,000 cycles and dual-color LED illumination in green and red. The grey, square button actuator extends 6.3mm, and the switch operates within a temperature range of -25°C to 85°C.
ITT SER2LGYRDGNAUEE technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | SER |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SER2LGYRDGNAUEE to view detailed technical specifications.
No datasheet is available for this part.
