ITT SERLBKGN7.62AUEE technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DIGITAST |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SERLBKGN7.62AUEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.