
Illuminated pushbutton switch featuring a black, square button actuator with a 6.3mm length. This SPDT (Single Pole Double Throw) switch offers a 0.01A (10mA) current rating at 24V DC, with a 500,000 cycle electrical life. It utilizes green LED illumination and a gold contact material for reliable performance. The component is designed for through-hole mounting with straight PC pin termination, a 5.08mm terminal pitch, and 7.62mm row spacing. Operating force is 1.5N, with an operating temperature range of -25°C to 85°C. This lead-free and RoHS compliant switch is supplied in bulk packaging.
ITT SERLBKGNAUEE technical specifications.
Download the complete datasheet for ITT SERLBKGNAUEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.