ITT SERLGYRD7.62AUOA technical specifications.
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | DIGITAST |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SERLGYRD7.62AUOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.