ITT SERRDAUEE technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DIGITAST |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SERRDAUEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.