
The ITT SERUAUOA is a 24V SPDT on-mom switch rated for 10mA maximum current. It features a through hole mount and operates within a temperature range of -25°C to 85°C. The switch is compliant with RoHS regulations and is available in bulk packaging.
ITT SERUAUOA technical specifications.
| Electrical Life | 5000000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIGITAST |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SERUAUOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.