Illuminated pushbutton switch featuring SPDT contact configuration and a straight, PC pin termination for through-hole mounting. Offers a 24VDC rating with a 10mA current capacity and 0.24VA power rating, suitable for 500,000 electrical cycles. Includes a black square button actuator with a 6.3mm length and a green LED illumination. Operating force is 1.5N, with terminals spaced at 5.08mm and row spacing at 7.62mm. Designed for operation between -25°C and 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT SET2LBKGNGNAUEE technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SET2LBKGNGNAUEE to view detailed technical specifications.
No datasheet is available for this part.