Illuminated pushbutton switch featuring SPDT circuitry with a 1.5N operating force and a black, square button actuator. This through-hole mounted component offers gold contacts, a 0.01A current rating, and a 24VDC voltage rating, suitable for 500,000 electrical cycles. It includes red LED illumination and PC pin termination with a 5.08mm terminal pitch. Operating within a -25°C to 85°C temperature range, this RoHS compliant switch is supplied in bulk packaging.
ITT SET2LBKRDRDAUEE technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SET2LBKRDRDAUEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.