
Illuminated pushbutton switch featuring a grey, square actuator with a 6.3mm length. This SPDT switch offers On-On functionality with gold contacts, rated for 0.01A and 24VDC, with a 0.24VA capacity. It utilizes LED illumination in green and yellow, mounted via PC pins for through-hole applications. Operating force is 1.5N, with an electrical life of 500,000 cycles, and it operates within a temperature range of -25°C to 85°C.
ITT SET2LGYGNYEAUEE technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SET2LGYGNYEAUEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.