SPDT illuminated pushbutton switch with PC pin termination for through-hole mounting. Features gold contacts, a 1.5N operating force, and a 10mA current rating at 24VDC. Offers dual LED illumination in green and yellow, with a grey square button actuator measuring 6.3mm. Rated for 5,000,000 electrical cycles and operates within a -25°C to 85°C temperature range.
ITT SET2LGYYEGNAU0A technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SET2LGYYEGNAU0A to view detailed technical specifications.
No datasheet is available for this part.