SPDT illuminated pushbutton switch featuring a grey, square button actuator with a 6.3mm length. Offers a 10mA contact current rating with gold contacts and a 24V DC voltage rating. Designed for through-hole mounting with PC pin termination and a 5.08mm terminal pitch. Provides 500,000 electrical cycles of life and operates within a -25°C to 85°C temperature range.
ITT SETGYAUEE technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SETGYAUEE to view detailed technical specifications.
No datasheet is available for this part.