
Illuminated pushbutton switch featuring a black, square button actuator with a 6.3mm length. This SPDT (Single Pole Double Throw) switch offers a 10mA current rating at 24VDC, with a 0.01A rating and 0.24VA capacity. It utilizes gold contact material for reliable performance and has an electrical life of 5,000,000 cycles. The switch includes red LED illumination and mounts via through-hole termination with PC pins, featuring a 5.08mm terminal pitch and 7.62mm row spacing. Operating force is 1.5N, with a temperature range of -25°C to 85°C.
ITT SETLBKRDAU0A technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SETLBKRDAU0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
