Illuminated pushbutton switch featuring SPDT contact configuration with PC pin termination for through-hole mounting. Rated for 24VDC and 0.01A, it offers a 1.5N operating force and a 500,000 cycle electrical life. The switch includes a green LED illumination and a grey square button actuator with a 6.3mm length. Designed for straight orientation with a 5.08mm terminal pitch and 7.62mm row spacing, this RoHS compliant component operates within a -25°C to 85°C temperature range.
ITT SETLGYGNAUEE technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SETLGYGNAUEE to view detailed technical specifications.
No datasheet is available for this part.