ITT SF2UPEE technical specifications.
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT SF2UPEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.